DCP4L051507GD4JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-P4L051507GD4JSC9
DCP4L051507GD4JSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 15.0 uF 800 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 15.0 uF 800 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp83.107 | Rp20.942.964 | |
| Rp80.722 | Rp40.683.888 | |
| Rp75.769 | Rp152.750.304 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
