DCP4L052007GD2JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4L0527GD2JSC9
DCP4L052007GD2JSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 20.0 uF 800 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 20.0 uF 800 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp96.867 | Rp24.410.484 | |
| Rp95.216 | Rp47.988.864 | |
| Rp89.712 | Rp180.859.392 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
