DCP4L056007KD4MSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4L0567KD4MSSD
DCP4L056007KD4MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 60.0 uF 800 VDC 40x55x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 60.0 uF 800 VDC 40x55x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp331.512 | Rp18.564.672 | |
| Rp319.404 | Rp35.773.248 | |
| Rp307.846 | Rp155.154.384 | |
| 5.012 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
