DCP4N047006GD2MSSD
505-DCP4N0476GD2MSSD
DCP4N047006GD2MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 7.0 uF 900 VDC 17x29x31.5 PCM 27.5
Film Capacitors DC-LINK MKP 4 7.0 uF 900 VDC 17x29x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.746 | Rp25.391.124 | |
| Rp41.645 | Rp49.474.260 | |
| Rp39.077 | Rp201.168.396 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
