DCP4N048006ID2KSC9
505-DCP4N0486ID2KSC9
DCP4N048006ID2KSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 8.0 uF 900 VDC 17x34.5x31.5 PCM 27.5
Film Capacitors DC-LINK MKP 4 8.0 uF 900 VDC 17x34.5x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp52.103 | Rp20.632.788 | |
| Rp50.268 | Rp29.859.192 | |
| 5.148 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
