DCP4N051006J4LJS00
505-DCP4N0516J4LJS
DCP4N051006J4LJS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 10.0 uF 900 VDC 20x39.5x31.5 SN
Film Capacitors DC-LINK MKP 4 10.0 uF 900 VDC 20x39.5x31.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp163.096 | Rp46.971.648 | |
| Rp162.912 | Rp93.837.312 | |
| Rp150.437 | Rp151.640.496 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
