DCP4N054007KD2MSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4N0547KD2MSSD
DCP4N054007KD2MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 40.0 uF 900 VDC 40x55x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 40.0 uF 900 VDC 40x55x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp247.304 | Rp20.773.536 | |
| Rp242.351 | Rp27.143.312 | |
| Rp230.242 | Rp116.041.968 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
