DCP4P045006I4LMS00
505-DCP4P0456I4LMS
DCP4P045006I4LMS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 SN
Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.466 | Rp50.500.032 | |
| Rp143.282 | Rp75.652.896 | |
| Rp132.275 | Rp139.682.400 | |
| 2.112 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
