DCP4P047007F1HMS00
505-DCP4P0477F1HMS
DCP4P047007F1HMS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 7.0 uF 1100 VDC 19x32x41.5 SN
Film Capacitors DC-LINK MKP 4 7.0 uF 1100 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp155.024 | Rp34.725.376 | |
| Rp154.840 | Rp86.710.400 | |
| Rp143.099 | Rp144.243.792 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
