DCP4P048007GD4MSC9
505-DCP4P0487GD4MSC9
DCP4P048007GD4MSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 8.0 uF 1100 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 8.0 uF 1100 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp67.880 | Rp25.658.640 | |
| Rp65.128 | Rp32.824.512 | |
| Rp60.909 | Rp122.792.544 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
