DCP4P051007G2AMS00
505-DCP4P0517G2AMS
DCP4P051007G2AMS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 10.0 uF 1100 VDC 20x39.5x41.5 SN
Film Capacitors DC-LINK MKP 4 10.0 uF 1100 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp168.783 | Rp21.266.658 | |
| Rp157.776 | Rp159.038.208 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
