DCP4R247007GD2KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4R2477GD2KSC9
DCP4R247007GD2KSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 7.0 uF 1300 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 7.0 uF 1300 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp66.779 | Rp25.242.462 | |
| Rp63.844 | Rp32.177.376 | |
| Rp59.808 | Rp120.572.928 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
