DCP4R252209FD4MSSD
505-P4R252209FD4MSSD
DCP4R252209FD4MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 22.0 uF 1300 VDC 35x50x57 PCM 52.5
Film Capacitors DC-LINK MKP 4 22.0 uF 1300 VDC 35x50x57 PCM 52.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp205.842 | Rp20.584.200 | |
| Rp197.036 | Rp98.518.000 | |
| Rp192.083 | Rp192.083.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
