DCP4S044007GB8JS00
505-DCP4S0447GB8JS
DCP4S044007GB8JS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 4.0 uF 1500 VDC 20x39.5x41.5 SN
Film Capacitors DC-LINK MKP 4 4.0 uF 1500 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp190.248 | Rp47.942.496 | |
| Rp190.065 | Rp95.792.760 | |
| Rp175.388 | Rp176.791.104 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
