DCP4S045007GD4JSC9
505-DCP4S0457GD4JSC9
DCP4S045007GD4JSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 5.0 uF 1500 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 5.0 uF 1500 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp69.531 | Rp26.282.718 | |
| Rp66.779 | Rp33.656.616 | |
| Rp62.560 | Rp126.120.960 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
