DCP4S045007GD4MSSD
505-DCP4S0457GD4MSSD
DCP4S045007GD4MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 5.0 uF 1500 VDC 20x39.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 5.0 uF 1500 VDC 20x39.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp66.413 | Rp25.104.114 | |
| Rp63.661 | Rp32.085.144 | |
| Rp59.625 | Rp120.204.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
