DCP4S047007LD2JSC9
505-DCP4S0477LD2JSC9
DCP4S047007LD2JSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 7.0 uF 1500 VDC 28x38x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 7.0 uF 1500 VDC 28x38x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp84.208 | Rp21.220.416 | |
| Rp81.823 | Rp41.238.792 | |
| Rp76.870 | Rp154.969.920 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
