DCP4S051209DD4MSC9
505-P4S051209DD4MSC9
DCP4S051209DD4MSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 12.0 uF 1500 VDC 25x45x57 PCM 52.5
Film Capacitors DC-LINK MKP 4 12.0 uF 1500 VDC 25x45x57 PCM 52.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp167.316 | Rp23.424.240 | |
| Rp155.941 | Rp163.738.050 | |
| 10.010 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
