DCP4S051509ED4KSSD
505-P4S051509ED4KSSD
DCP4S051509ED4KSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 15.0 uF 1500 VDC 30x45x57 PCM 52.5
Film Capacitors DC-LINK MKP 4 15.0 uF 1500 VDC 30x45x57 PCM 52.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp184.928 | Rp22.191.360 | |
| Rp172.269 | Rp175.714.380 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
