FKP1G014704B00KF00
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP114704B00KF0
FKP1G014704B00KF00
Mfr.:
Description:
Film Capacitors FKP 1 4700 pF 400 VDC 5x11x18 PCM 15
Film Capacitors FKP 1 4700 pF 400 VDC 5x11x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 600) | ||
| Rp5.852 | Rp21.067.200 | |
| Rp5.651 | Rp27.124.800 | |
| Rp5.467 | Rp52.483.200 | |
| Rp5.339 | Rp131.339.400 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
