FKP1U011005A00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP011005AKSC9
FKP1U011005A00KSC9
Mfr.:
Description:
Film Capacitors FKP 1 1000 pF 2000 VDC 5x14x26.5 PCM 22.5
Film Capacitors FKP 1 1000 pF 2000 VDC 5x14x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.320,05 | Rp26.352.180,00 | |
| Rp7.136,59 | Rp42.819.540,00 | |
| Rp6.898,10 | Rp74.499.480,00 | |
| Rp6.806,37 | Rp171.520.524,00 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
