FKP2D014701G00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP2D014701G0MSC
FKP2D014701G00MSC9
Mfr.:
Description:
Film Capacitors FKP 2 4700 pF 100 VDC 5.5x7x7.2 PCM 5
Film Capacitors FKP 2 4700 pF 100 VDC 5.5x7x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.697 | Rp21.576.000 | |
| Rp2.679 | Rp32.148.000 | |
| Rp2.642 | Rp63.408.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
