FKP2F016801I00KN00
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP2F016801I0KN0
FKP2F016801I00KN00
Mfr.:
Description:
Film Capacitors FKP 2 6800 pF 250 VDC 6.5x8x7.2 PCM 5
Film Capacitors FKP 2 6800 pF 250 VDC 6.5x8x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.486 | Rp19.521.600 | |
| Rp3.339 | Rp34.725.600 | |
| Rp3.266 | Rp83.609.600 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
