FKP2O100681D00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP2O10681D0MSC
FKP2O100681D00MSC9
Mfr.:
Description:
Film Capacitors FKP 2 68 pF 1000 VDC 4.5x6x7.2 PCM 5
Film Capacitors FKP 2 68 pF 1000 VDC 4.5x6x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.568 | Rp30.816.000 | |
| Rp2.532 | Rp75.960.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
