FKP2O112201L00MN00
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP2O112201L0MN0
FKP2O112201L00MN00
Mfr.:
Description:
Film Capacitors FKP 2 2200 pF 1000 VDC 8.5x10x7.2 PCM 5
Film Capacitors FKP 2 2200 pF 1000 VDC 8.5x10x7.2 PCM 5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.054 | Rp19.459.200 | |
| Rp3.926 | Rp21.200.400 | |
| Rp3.761 | Rp38.362.200 | |
| Rp3.651 | Rp92.005.200 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
