FKP3C022203D00MB00
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP3C022203D0MB0
FKP3C022203D00MB00
Mfr.:
Description:
Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10
Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 1400) | ||
| Rp4.054 | Rp22.702.400 | |
| Rp3.889 | Rp38.112.200 | |
| Rp3.853 | Rp91.701.400 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
