FKP3D013302B00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP3D013302B0JSC
FKP3D013302B00JSC9
Mfr.:
Description:
Film Capacitors FKP 3 3300 pF 100 VDC 3x8.5x10 PCM 7.5
Film Capacitors FKP 3 3300 pF 100 VDC 3x8.5x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.853 | Rp38.530.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
