FKP4G044707K00MSSD
505-FKP4G044707KMSSD
FKP4G044707K00MSSD
Mfr.:
Description:
Film Capacitors FKP 4 4.7 uF 400 VDC 40x55x41.5 PCM 37.5
Film Capacitors FKP 4 4.7 uF 400 VDC 40x55x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp202.173 | Rp22.643.376 | |
| Rp198.871 | Rp100.230.984 | |
| Rp191.349 | Rp192.879.792 | |
| 10.024 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
