FKP4O112204B00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4O112204B0JSC
FKP4O112204B00JSC9
Mfr.:
Description:
Film Capacitors FKP 4 2200 pF 1000 VDC 5x11x18 PCM15
Film Capacitors FKP 4 2200 pF 1000 VDC 5x11x18 PCM15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.842 | Rp12.842 | |
| Rp8.439 | Rp84.390 | |
| Rp5.265 | Rp526.500 | |
| Rp4.238 | Rp2.119.000 | |
| Rp3.889 | Rp3.889.000 | |
| Rp3.577 | Rp8.584.800 | |
| Rp3.192 | Rp15.321.600 | |
| Rp3.045 | Rp36.540.000 | |
| Rp2.954 | Rp77.985.600 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
