FKP4O113304B00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4O113304B0KSC
FKP4O113304B00KSC9
Mfr.:
Description:
Film Capacitors FKP 4 3300 pF 1000 VDC 5x11x18 PCM15
Film Capacitors FKP 4 3300 pF 1000 VDC 5x11x18 PCM15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.558 | Rp11.558 | |
| Rp7.614 | Rp76.140 | |
| Rp4.752 | Rp475.200 | |
| Rp3.834 | Rp1.917.000 | |
| Rp3.522 | Rp3.522.000 | |
| Rp3.229 | Rp7.749.600 | |
| Rp2.880 | Rp13.824.000 | |
| Rp2.752 | Rp33.024.000 | |
| Rp2.660 | Rp70.224.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
