FKP4O131506D00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4O131506D0JSC
FKP4O131506D00JSC9
Mfr.:
Description:
Film Capacitors FKP 4 0.15 uF 1000 VDC 13x24x31.5 PCM 27.5
Film Capacitors FKP 4 0.15 uF 1000 VDC 13x24x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.868 | Rp19.556.208 | |
| Rp25.134 | Rp28.501.956 | |
| Rp24.400 | Rp55.339.200 | |
| Rp23.850 | Rp126.214.200 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
