FKP4R006804B00MSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4R06804B0MSC
FKP4R006804B00MSC9
Mfr.:
Description:
Film Capacitors FKP 4 680 pF 1250 VDC 5x11x18 PCM15
Film Capacitors FKP 4 680 pF 1250 VDC 5x11x18 PCM15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.457 | Rp10.457 | |
| Rp6.898 | Rp68.980 | |
| Rp4.311 | Rp431.100 | |
| Rp3.467 | Rp1.733.500 | |
| Rp3.192 | Rp3.192.000 | |
| Rp2.935 | Rp7.044.000 | |
| Rp2.605 | Rp12.504.000 | |
| Rp2.495 | Rp29.940.000 | |
| Rp2.403 | Rp63.439.200 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
