FKP4R012204B00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4R012204B0KSC
FKP4R012204B00KSC9
Mfr.:
Description:
Film Capacitors FKP 4 2200 pF 1250 VDC 5x11x18 PCM15
Film Capacitors FKP 4 2200 pF 1250 VDC 5x11x18 PCM15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.741 | Rp11.741 | |
| Rp7.742 | Rp77.420 | |
| Rp4.825 | Rp482.500 | |
| Rp3.889 | Rp1.944.500 | |
| Rp3.577 | Rp3.577.000 | |
| Rp3.284 | Rp7.881.600 | |
| Rp2.935 | Rp14.088.000 | |
| Rp2.789 | Rp33.468.000 | |
| Rp2.697 | Rp71.200.800 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
