FKP4R031006F00JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4R03106F0JSS
FKP4R031006F00JSSD
Mfr.:
Description:
Film Capacitors FKP 4 0.1 uF 1250 VDC 15x26x31.5 PCM 27.5
Film Capacitors FKP 4 0.1 uF 1250 VDC 15x26x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.767 | Rp24.073.524 | |
| Rp24.217 | Rp54.924.156 | |
| Rp23.483 | Rp121.735.872 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
