FKP4T024706D00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4T024706D0KSC
FKP4T024706D00KSC9
Mfr.:
Description:
Film Capacitors FKP 4 0.047 uF 1600 VDC 13x24x31.5 PCM 27.5
Film Capacitors FKP 4 0.047 uF 1600 VDC 13x24x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.814 | Rp22.469.076 | |
| Rp19.080 | Rp43.273.440 | |
| Rp18.529 | Rp98.055.468 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
