FKP4T034707H00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKP4T034707H0KSC
FKP4T034707H00KSC9
Mfr.:
Description:
Film Capacitors FKP 4 0.47 uF 1600 VDC 24x45.5x41.5 PCM 37.5
Film Capacitors FKP 4 0.47 uF 1600 VDC 24x45.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp95.950 | Rp21.492.800 | |
| Rp93.748 | Rp52.498.880 | |
| Rp90.996 | Rp91.723.968 | |
| Rp89.528 | Rp180.488.448 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
