FKS3F016802B00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKS3F016802BJSC9
FKS3F016802B00JSC9
Mfr.:
Description:
Film Capacitors FKS 3 6800 pF 250 VDC 3x8.5x10 PCM 7.5
Film Capacitors FKS 3 6800 pF 250 VDC 3x8.5x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.669 | Rp36.690.000 |
Similar Products
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
