FKS3G011003A00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKS3G0113AKSC9
FKS3G011003A00KSC9
Mfr.:
Description:
Film Capacitors FKS 3 1000 pF 400 VDC 3x9x13 PCM 10
Film Capacitors FKS 3 1000 pF 400 VDC 3x9x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.963 | Rp23.778.000 | |
| Rp3.798 | Rp34.182.000 | |
| Rp3.761 | Rp90.264.000 |
Similar Products
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
