FKS3J012203A00MJ00
Images are for reference only
See Product Specifications
See Product Specifications
505-FKS3J012203AMJ
FKS3J012203A00MJ00
Mfr.:
Description:
Film Capacitors FKS 3 2200 pF 630 VDC 3x9x13 PCM 10
Film Capacitors FKS 3 2200 pF 630 VDC 3x9x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2200) | ||
| Rp4.403 | Rp19.373.200 | |
| Rp4.238 | Rp37.294.400 | |
| Rp4.110 | Rp99.462.000 | |
Similar Products
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
