FKS3J014703D00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-FKS3J014703DJSC9
FKS3J014703D00JSC9
Mfr.:
Description:
Film Capacitors FKS 3 4700 pF 630 VDC 4x9.5x13 PCM 10
Film Capacitors FKS 3 4700 pF 630 VDC 4x9.5x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.944 | Rp47.664.000 | |
| Rp7.430 | Rp178.320.000 |
Similar Products
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
