MKP1D022202C00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1D022202CKSC9
MKP1D022202C00KSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.022 uF 100 VDC 4x9x10 PCM 7.5
Film Capacitors MKP 10 0.022 uF 100 VDC 4x9x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.357 | Rp26.856.000 | |
| Rp3.229 | Rp38.748.000 | |
| Rp3.156 | Rp75.744.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
