MKP1D034704J00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1D034704JJSC9
MKP1D034704J00JSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.47 uF 100 VDC 9x16x18 PCM 15
Film Capacitors MKP 10 0.47 uF 100 VDC 9x16x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.990 | Rp24.273.000 | |
| Rp8.843 | Rp47.752.200 | |
| Rp8.549 | Rp92.329.200 | |
| Rp8.421 | Rp212.209.200 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
