MKP1F031004B00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1F0314BKSC9
MKP1F031004B00KSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.1 uF 250 VDC 5x11x18 PCM 15
Film Capacitors MKP 10 0.1 uF 250 VDC 5x11x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.330 | Rp20.784.000 | |
| Rp4.165 | Rp49.980.000 | |
| Rp4.054 | Rp107.025.600 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
