MKP1F034704J00JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1F034704JJSC9
MKP1F034704J00JSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.47 uF 250 VDC 9x16x18 PCM 15
Film Capacitors MKP 10 0.47 uF 250 VDC 9x16x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.677 | Rp19.218.600 | |
| Rp10.329 | Rp27.888.300 | |
| Rp10.054 | Rp54.291.600 | |
| Rp9.797 | Rp105.807.600 | |
| 25.200 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
