MKP1F053309JD4KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-P1F053309JD4KSSD
MKP1F053309JD4KSSD
Mfr.:
Description:
Film Capacitors MKP 10 33.0 uF 250 VDC 45x65x57 PCM 52.5
Film Capacitors MKP 10 33.0 uF 250 VDC 45x65x57 PCM 52.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp500.846 | Rp20.033.840 | |
| Rp500.662 | Rp30.039.720 | |
| Rp499.562 | Rp49.956.200 | |
| 500 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
