MKP1G012702C00JC00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1G012702CJC
MKP1G012702C00JC00
Mfr.:
Description:
Film Capacitors MKP 10 2700 pF 400 VDC 4x9x10 PCM 7.5
Film Capacitors MKP 10 2700 pF 400 VDC 4x9x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 1700) | ||
| Rp3.834 | Rp19.553.400 | |
| Rp3.779 | Rp32.121.500 | |
| Rp3.688 | Rp87.774.400 | |
Indonesia
