MKP1G013902C00MA00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1G013902CMA
MKP1G013902C00MA00
Mfr.:
Description:
Film Capacitors MKP 10 3900 pF 400 VDC 4x9x10 PCM 7.5
Film Capacitors MKP 10 3900 pF 400 VDC 4x9x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 1700) | ||
| Rp3.192 | Rp21.705.600 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
