MKP1G021503C00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1G021503CKSC9
MKP1G021503C00KSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.015 uF 400 VDC 4x9x13 PCM 10
Film Capacitors MKP 10 0.015 uF 400 VDC 4x9x13 PCM 10
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.357 | Rp20.142.000 | |
| Rp3.266 | Rp29.394.000 | |
| Rp3.174 | Rp76.176.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
