MKP1G034705G00KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1G034705GKSC9
MKP1G034705G00KSC9
Mfr.:
Description:
Film Capacitors MKP 10 0.47 uF 400 VDC 10.5x19x26.5 PCM 22.5
Film Capacitors MKP 10 0.47 uF 400 VDC 10.5x19x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.861 | Rp22.918.302 | |
| Rp12.530 | Rp66.985.380 | |
| Rp12.200 | Rp123.195.600 | |
| 25.542 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
