MKP1J011202C00JF00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKP1J011202CJF
MKP1J011202C00JF00
Mfr.:
Description:
Film Capacitors MKP 10 1200 pF 630 VDC 4x9x10 PCM 7.5
Film Capacitors MKP 10 1200 pF 630 VDC 4x9x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1700) | ||
| Rp4.128 | Rp21.052.800 | |
| Rp4.054 | Rp34.459.000 | |
| Rp3.944 | Rp93.867.200 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
